Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301A034-25-0

DigiKey Part Number
A145219-ND
Manufacturer
Manufacturer Product Number
301A034-25-0
Description
HEATSHRNK BOOT BRKOUT T SZ34 BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 34
Datasheet
 Datasheet
EDA/CAD Models
301A034-25-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.060" (26.92mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.531" (13.49mm)
Series
Small Diameter Supplied
1.060" (26.92mm)
Packaging
Bulk
Small Diameter Recovered
0.531" (13.49mm)
Part Status
Active
Large Recovered Length
2.370" (60.20mm)
Type
Boot, Transition - Breakout, 2:1 (T)
Small Recovered Length
2.362" (59.99mm)
Shell Size - Insert
34
Total Length Recovered
4.728" (120.09mm)
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid, Irradiated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 568,55000 Kč1 568,55 Kč
101 333,22600 Kč13 332,26 Kč
251 249,80080 Kč31 245,02 Kč
501 190,20860 Kč59 510,43 Kč
1001 133,47620 Kč113 347,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 568,55000 Kč
Unit Price with VAT:1 897,94550 Kč