Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301A028-25-0

DigiKey Part Number
A104750-ND
Manufacturer
Manufacturer Product Number
301A028-25-0
Description
HEATSHRNK BOOT BRKOUT T SZ28 BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
0.790" (20.07mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.402" (10.21mm)
Series
Small Diameter Supplied
0.790" (20.07mm)
Packaging
Bulk
Small Diameter Recovered
0.402" (10.21mm)
Part Status
Active
Large Recovered Length
1.770" (44.96mm)
Type
Boot, Transition - Breakout, 2:1 (T)
Small Recovered Length
1.770" (44.96mm)
Shell Size - Insert
28
Total Length Recovered
3.540" (89.92mm)
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid, Irradiated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1774,83000 Kč774,83 Kč
10658,58100 Kč6 585,81 Kč
25617,35800 Kč15 433,95 Kč
50587,90620 Kč29 395,31 Kč
100559,87180 Kč55 987,18 Kč
250524,86180 Kč131 215,45 Kč
Manufacturers Standard Package
Unit Price without VAT:774,83000 Kč
Unit Price with VAT:937,54430 Kč