
2221760-2 | |
|---|---|
DigiKey Part Number | 2221760-2-ND |
Manufacturer | |
Manufacturer Product Number | 2221760-2 |
Description | CONN D-SUB HD RCPT 26POS CRIMP |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2221760-2 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 1 568,95929 Kč | 87 861,72 Kč |
| Unit Price without VAT: | 1 568,95929 Kč |
|---|---|
| Unit Price with VAT: | 1 898,44074 Kč |



