15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2221760-1

DigiKey Part Number
2221760-1-ND
Manufacturer
Manufacturer Product Number
2221760-1
Description
CONN D-SUB HD RCPT 15POS CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2221760-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Crimp
Packaging
Bulk
Shell Material, Finish
Steel, Cadmium Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
1 (DE, E) High Density
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 603,83000 Kč1 603,83 Kč
101 402,45600 Kč14 024,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 603,83000 Kč
Unit Price with VAT:1 940,63430 Kč