
1-2221760-2 | |
|---|---|
DigiKey Part Number | A123735-ND |
Manufacturer | |
Manufacturer Product Number | 1-2221760-2 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1-2221760-2 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 26 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 552,80000 Kč | 1 552,80 Kč |
| 10 | 1 319,97600 Kč | 13 199,76 Kč |
| 25 | 1 237,37840 Kč | 30 934,46 Kč |
| 50 | 1 178,37000 Kč | 58 918,50 Kč |
| 100 | 1 122,20240 Kč | 112 220,24 Kč |
| Unit Price without VAT: | 1 552,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 878,88800 Kč |



