Image for 212498-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212498-4

DigiKey Part Number
212498-4-ND
Manufacturer
Manufacturer Product Number
212498-4
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax) Position
Datasheet
 Datasheet
EDA/CAD Models
212498-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
9 (5 + 4 Coax)
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B) - 9W4
Contact Type
Coax and Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200350,82875 Kč70 165,75 Kč
Unit Price without VAT:350,82875 Kč
Unit Price with VAT:424,50279 Kč