
2102061-9 | |
|---|---|
DigiKey Part Number | A101278TR-ND - Tape & Reel (TR) A101278CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2102061-9 |
Description | CONN RCPT 114POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2102061-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 6 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insulation Color | Natural | |
Insulation Height | 0.551" (14.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | 18mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Applications | General Purpose, Military | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 974,07000 Kč | 1 974,07 Kč |
| 10 | 1 535,42900 Kč | 15 354,29 Kč |
| 25 | 1 396,63400 Kč | 34 915,85 Kč |
| 50 | 1 303,06660 Kč | 65 153,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 251,20780 Kč | 125 120,78 Kč |
| Unit Price without VAT: | 1 974,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 388,62470 Kč |













