2102079-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102079-1

DigiKey Part Number
A101527TR-ND - Tape & Reel (TR)
A101527CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2102079-1
Description
CONN HEADER SMD 60POS 1.27MM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 60 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2102079-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
6
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.360" (9.14mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
10mm, 12mm, 18mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1949,85000 Kč949,85 Kč
10735,09100 Kč7 350,91 Kč
25666,95160 Kč16 673,79 Kč
50620,95900 Kč31 047,95 Kč
100579,30730 Kč57 930,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
230560,51991 Kč128 919,58 Kč
Manufacturers Standard Package
Unit Price without VAT:949,85000 Kč
Unit Price with VAT:1 149,31850 Kč