60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102080-3

DigiKey Part Number
A101529TR-ND - Tape & Reel (TR)
A101529CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2102080-3
Description
CONN RCPT 60POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2102080-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Natural
Part Status
Active
Insulation Height
0.315" (8.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board
Mated Stacking Heights
12mm
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
6
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 182,19000 Kč1 182,19 Kč
101 004,77500 Kč10 047,75 Kč
25976,65880 Kč24 416,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
350797,92400 Kč279 273,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 182,19000 Kč
Unit Price with VAT:1 430,44990 Kč