
2102060-1 | |
|---|---|
DigiKey Part Number | A101275TR-ND - Tape & Reel (TR) A101275CT-ND - Cut Tape (CT) A101275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2102060-1 |
Description | CONN HEADER SMD 114POS 1.27MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 114 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2102060-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 6 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 10mm, 12mm, 15mm, 18mm |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,22000 Kč | 1 027,22 Kč |
| 10 | 873,05500 Kč | 8 730,55 Kč |
| 25 | 855,86160 Kč | 21 396,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 713,91739 Kč | 164 201,00 Kč |
| Unit Price without VAT: | 1 027,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 242,93620 Kč |



















