
2102061-7 | |
|---|---|
DigiKey Part Number | A101532-ND |
Manufacturer | |
Manufacturer Product Number | 2102061-7 |
Description | CONN RCPT 114POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2102061-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Natural |
Part Status Active | Insulation Height 0.236" (6.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Mated Stacking Heights 12mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications General Purpose, Military |
Number of Rows 6 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2102061-5 | TE Connectivity Aerospace, Defense and Marine | 0 | A101530-ND | 1 750,18331 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1 150,69040 Kč | 402 741,64 Kč |
| Unit Price without VAT: | 1 150,69040 Kč |
|---|---|
| Unit Price with VAT: | 1 392,33538 Kč |




