208810-2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 52
Unit Price: 130,19000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 88,63000 Kč
Datasheet
Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208810-2

DigiKey Part Number
208810-2-ND
Manufacturer
Manufacturer Product Number
208810-2
Description
CONN D-SUB HOUSING PLUG 13POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
208810-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Coax or Power
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Features
Grounding Indents
Part Status
Discontinued at DigiKey
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub, Combo
Shell Finish Thickness
20µin (0.51µm)
Connector Type
Plug for Male Contacts
Dielectric Material
Polyester, Glass Filled
Number of Positions
13 (10 + 3 Coax or Power)
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09693120133HARTING5209693120133-ND130,19000 KčParametric Equivalent
1731070171Molex0900-1731070171-ND88,63000 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300432,55880 Kč129 767,64 Kč
Manufacturers Standard Package
Unit Price without VAT:432,55880 Kč
Unit Price with VAT:523,39615 Kč