Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

205162-5 | |
|---|---|
DigiKey Part Number | 205162-5-ND |
Manufacturer | |
Manufacturer Product Number | 205162-5 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205162-5 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 400µin (10.16µm) |
Connector Type Plug for Male Contacts | Dielectric Material Polyester |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1688858 | Phoenix Contact | 30 | 277-2719-ND | 16,45000 Kč | Parametric Equivalent |
| 1727040009 | Molex | 887 | WM12462-ND | 9,62000 Kč | Parametric Equivalent |
| 1731092155 | Molex | 0 | 900-1731092155-ND | 10,43595 Kč | Parametric Equivalent |
| 1731092200 | Molex | 0 | 900-1731092200-ND | 45,03860 Kč | Parametric Equivalent |
| 205204-4 | TE Connectivity AMP Connectors | 0 | A1038-ND | 5,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 136,22453 Kč | 653 877,74 Kč |
| Unit Price without VAT: | 136,22453 Kč |
|---|---|
| Unit Price with VAT: | 164,83168 Kč |














