Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731092155 | |
|---|---|
DigiKey Part Number | 900-1731092155-ND |
Manufacturer | |
Manufacturer Product Number | 1731092155 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731092155 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic, Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040009 | Molex | 887 | WM12462-ND | 56,27000 Kč | Parametric Equivalent |
| 1731092200 | Molex | 0 | 900-1731092200-ND | 263,37380 Kč | Parametric Equivalent |
| 1688858 | Phoenix Contact | 30 | 277-2719-ND | 96,17000 Kč | Parametric Equivalent |
| 205162-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 205162-5-ND | 136,22453 Kč | Parametric Equivalent |
| 205204-4 | TE Connectivity AMP Connectors | 0 | A1038-ND | 31,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 61,02650 Kč | 12 205,30 Kč |
| Unit Price without VAT: | 61,02650 Kč |
|---|---|
| Unit Price with VAT: | 73,84207 Kč |








