



L777RRE09P | |
|---|---|
DigiKey Part Number | 664-L777RRE09P-ND |
Manufacturer | |
Manufacturer Product Number | L777RRE09P |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777RRE09P Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-009-173L000 | NorComp Inc. | 5 187 | 709ME-ND | 27,30000 Kč | Similar |
| 1688858 | Phoenix Contact | 30 | 277-2719-ND | 96,17000 Kč | Parametric Equivalent |
| 1727040009 | Molex | 887 | WM12462-ND | 56,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,97760 Kč | 274,44 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 250 | 9,32648 Kč | 2 331,62 Kč |
| 500 | 8,88090 Kč | 4 440,45 Kč |
| 1 000 | 8,45673 Kč | 8 456,73 Kč |
| 2 500 | 7,92716 Kč | 19 817,90 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |
















