cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203802-4

DigiKey Part Number
203802-4-ND
Manufacturer
Manufacturer Product Number
203802-4
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 32 218 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50 00083,22400 Kč4 161 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:83,22400 Kč
Unit Price with VAT:100,70104 Kč

Other Suppliers on DigiKey

32 218In Stock
Ships from WEC