202K163-25L-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K163-25L-0

DigiKey Part Number
A120834-ND
Manufacturer
Manufacturer Product Number
202K163-25L-0
Description
HEATSHRINK BOOT SZ63 BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Type
Boot
Shell Size - Insert
63
Features
Fluid Resistant, Lip
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
1.690" (42.93mm)
Large Diameter Recovered
1.110" (28.19mm)
Small Diameter Supplied
1.690" (42.93mm)
Small Diameter Recovered
0.390" (9.91mm)
Large Recovered Length
2.402" (61.01mm)
Small Recovered Length
0.830" (21.08mm)
Total Length Supplied
-
Total Length Recovered
3.898" (99.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1585,32000 Kč585,32 Kč
5481,84000 Kč2 409,20 Kč
10443,15800 Kč4 431,58 Kč
20407,59100 Kč8 151,82 Kč
50366,19140 Kč18 309,57 Kč
Manufacturers Standard Package
Unit Price without VAT:585,32000 Kč
Unit Price with VAT:708,23720 Kč