
202D153-25/225-0 | |
---|---|
DigiKey Part Number | 202D153-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D153-25/225-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.880" (22.35mm) | |
Small Diameter Supplied | 1.420" (36.07mm) | |
Small Diameter Recovered | 0.330" (8.38mm) | |
Large Recovered Length | 1.630" (41.40mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 3.150" (80.01mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 665,94000 Kč | 665,94 Kč |
10 | 566,01400 Kč | 5 660,14 Kč |
25 | 530,57360 Kč | 13 264,34 Kč |
50 | 505,26500 Kč | 25 263,25 Kč |
100 | 481,16880 Kč | 48 116,88 Kč |
250 | 451,08032 Kč | 112 770,08 Kč |
Unit Price without VAT: | 665,94000 Kč |
---|---|
Unit Price with VAT: | 805,78740 Kč |