Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94756

DigiKey Part Number
3M160896-ND
Manufacturer
Manufacturer Product Number
94756
Description
CONN RING CIR 8AWG #1/2 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.810" (20.57mm)
Length - Overall
1.720" (43.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.340" (8.64mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,63400 Kč356,34 Kč
3032,96000 Kč988,80 Kč
5031,79520 Kč1 589,76 Kč
10030,27490 Kč3 027,49 Kč
25028,37752 Kč7 094,38 Kč
50027,02316 Kč13 511,58 Kč
1 00025,73326 Kč25 733,26 Kč
2 50024,12309 Kč60 307,73 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč