202C6 22.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202C621-51-0

DigiKey Part Number
A132201-ND
Manufacturer
Manufacturer Product Number
202C621-51-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
21
Features
-
Color
Black
Material
EPB
Large Diameter Supplied
0.882" (22.40mm)
Large Diameter Recovered
0.461" (11.71mm)
Small Diameter Supplied
0.701" (17.81mm)
Small Diameter Recovered
0.319" (8.10mm)
Large Recovered Length
-
Small Recovered Length
0.780" (19.81mm)
Total Length Supplied
-
Total Length Recovered
5.252" (133.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1676,97000 Kč676,97 Kč
10575,42300 Kč5 754,23 Kč
25539,40200 Kč13 485,05 Kč
50513,67060 Kč25 683,53 Kč
100489,17040 Kč48 917,04 Kč
250458,58268 Kč114 645,67 Kč
Unit Price without VAT:676,97000 Kč
Unit Price with VAT:819,13370 Kč