
1757824-6 | |
|---|---|
DigiKey Part Number | 1122-1143-ND |
Manufacturer | |
Manufacturer Product Number | 1757824-6 |
Description | CONN D-SUB HD HSG RCPT 104POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 104 Position |
EDA/CAD Models | 1757824-6 Models |
Category | Shell Size, Connector Layout 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, High Density | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 125°C |
Number of Positions 104 | Note Contacts Sold Separately |
Number of Rows 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,19000 Kč | 1 161,19 Kč |
| 10 | 986,92700 Kč | 9 869,27 Kč |
| 25 | 925,16360 Kč | 23 129,09 Kč |
| 50 | 881,04240 Kč | 44 052,12 Kč |
| 100 | 839,04230 Kč | 83 904,23 Kč |
| 250 | 786,58844 Kč | 196 647,11 Kč |
| Unit Price without VAT: | 1 161,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,03990 Kč |















