
1-1757824-2 | |
|---|---|
DigiKey Part Number | A34449-ND |
Manufacturer | |
Manufacturer Product Number | 1-1757824-2 |
Description | CONN D-SUB HD RCPT 104POS CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
EDA/CAD Models | 1-1757824-2 Models |
Category | Shell Size, Connector Layout 6 |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Crimp |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 5 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 151,51000 Kč | 4 151,51 Kč |
| 10 | 3 529,26000 Kč | 35 292,60 Kč |
| 25 | 3 308,55400 Kč | 82 713,85 Kč |
| 50 | 3 152,58940 Kč | 157 629,47 Kč |
| Unit Price without VAT: | 4 151,51000 Kč |
|---|---|
| Unit Price with VAT: | 5 023,32710 Kč |





