


DD104M4R7000/AA | |
|---|---|
DigiKey Part Number | 4306-DD104M4R7000/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD104M4R7000/AA |
Description | CONN D-SUB HD PLUG 104P R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DD104M4R7000/AA Models |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 5 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 6 | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 207,58000 Kč | 3 207,58 Kč |
| 10 | 2 726,69000 Kč | 27 266,90 Kč |
| 25 | 2 556,15840 Kč | 63 903,96 Kč |
| 50 | 2 434,33320 Kč | 121 716,66 Kč |
| Unit Price without VAT: | 3 207,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 881,17180 Kč |







