


DD104M3S000/AA | |
|---|---|
DigiKey Part Number | 4306-DD104M3S000/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD104M3S000/AA |
Description | CONN D-SUB HD PLG 104P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DD104M3S000/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 5 | |
Mounting Type | ||
Shell Size, Connector Layout | 6 | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Zinc Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 816,25000 Kč | 2 816,25 Kč |
| 10 | 2 394,06600 Kč | 23 940,66 Kč |
| 25 | 2 244,34200 Kč | 56 108,55 Kč |
| 50 | 2 137,36540 Kč | 106 868,27 Kč |
| 100 | 2 062,26610 Kč | 206 226,61 Kč |
| Unit Price without VAT: | 2 816,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 407,66250 Kč |







