
T543X106K063ATW050 | |
|---|---|
DigiKey Part Number | 399-T543X106K063ATW050TR-ND - Tape & Reel (TR) 399-T543X106K063ATW050CT-ND - Cut Tape (CT) 399-T543X106K063ATW050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X106K063ATW050 |
Description | 10 UF, 63 VDC (105C), 42.21 VDC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X106K063ATW050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,26000 Kč | 384,26 Kč |
| 10 | 302,98000 Kč | 3 029,80 Kč |
| 50 | 270,50040 Kč | 13 525,02 Kč |
| 100 | 263,82730 Kč | 26 382,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 243,40672 Kč | 121 703,36 Kč |
| Unit Price without VAT: | 384,26000 Kč |
|---|---|
| Unit Price with VAT: | 464,95460 Kč |


