
1495164-1 | |
---|---|
DigiKey Part Number | 1495164-1-ND |
Manufacturer | |
Manufacturer Product Number | 1495164-1 |
Description | CONN LOCKSCREW ASSY 1/16" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors Series MCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors Series MCD | |
Features | 2-56, Retainer Cup | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.268" (6.81mm) | |
Thread Size | 2-56 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
161 | 380,85652 Kč | 61 317,90 Kč |
Unit Price without VAT: | 380,85652 Kč |
---|---|
Unit Price with VAT: | 460,83639 Kč |