
B71E300612M26 | |
---|---|
DigiKey Part Number | 6022-B71E300612M26-ND |
Manufacturer | |
Manufacturer Product Number | B71E300612M26 |
Description | M2.6 X 1.90 THUMBSCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.180" (4.57mm) | |
Length - Below Head | 0.400" (10.16mm) | |
Thread Size | 2-56 | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 11,68600 Kč | 116,86 Kč |
25 | 10,95640 Kč | 273,91 Kč |
50 | 10,43160 Kč | 521,58 Kč |
100 | 9,93170 Kč | 993,17 Kč |
250 | 9,30852 Kč | 2 327,13 Kč |
500 | 8,86358 Kč | 4 431,79 Kč |
1 000 | 8,44032 Kč | 8 440,32 Kč |
2 500 | 7,91182 Kč | 19 779,55 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |