



1218434-5 | |
|---|---|
DigiKey Part Number | A132191-ND |
Manufacturer | |
Manufacturer Product Number | 1218434-5 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1218434-5 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Color Black |
Number of Rows 3 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 219,49000 Kč | 2 219,49 Kč |
| 10 | 1 886,60700 Kč | 18 866,07 Kč |
| 25 | 1 768,59440 Kč | 44 214,86 Kč |
| 50 | 1 684,27480 Kč | 84 213,74 Kč |
| 100 | 1 604,00990 Kč | 160 400,99 Kč |
| Unit Price without VAT: | 2 219,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 685,58290 Kč |







