
205564-3 | |
|---|---|
DigiKey Part Number | 205564-3-ND |
Manufacturer | |
Manufacturer Product Number | 205564-3 |
Description | CONN D-SUB PLUG 50POS CRIMP |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 205564-3 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 124,79000 Kč | 2 124,79 Kč |
| 10 | 1 806,10100 Kč | 18 061,01 Kč |
| 25 | 1 693,12760 Kč | 42 328,19 Kč |
| 50 | 1 612,40280 Kč | 80 620,14 Kč |
| 100 | 1 535,56060 Kč | 153 556,06 Kč |
| Unit Price without VAT: | 2 124,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 570,99590 Kč |











