50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205564-2

DigiKey Part Number
1122-1269-ND
Manufacturer
Manufacturer Product Number
205564-2
Description
CONN D-SUB PLUG 50POS CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
EDA/CAD Models
205564-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 584,72000 Kč1 584,72 Kč
101 347,04300 Kč13 470,43 Kč
251 262,75240 Kč31 568,81 Kč
501 202,54280 Kč60 127,14 Kč
1001 145,22040 Kč114 522,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 584,72000 Kč
Unit Price with VAT:1 917,51120 Kč