1053376-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 72
Unit Price: 3 270,65000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 137,93639 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 101,50744 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 40,79728 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,66775 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,94327 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 64,87507 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 278
Unit Price: 116,12000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 68,99575 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,42414 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 76,51828 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 49,89942 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 26 801
Unit Price: 146,36000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053376-1

DigiKey Part Number
A132170-ND
Manufacturer
Manufacturer Product Number
1053376-1
Description
2062 8003 90
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1053376-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Tetrafluoroethylene (TFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Through Hole
Voltage Rating
335 V
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1053374-1TE Connectivity Aerospace, Defense and Marine0A132169-ND0,00000 KčParametric Equivalent
1056555-1TE Connectivity Aerospace, Defense and Marine72A139006-ND3 270,65000 KčParametric Equivalent
0732511260Molex0900-0732511260-ND137,93639 KčParametric Equivalent
0732512282Molex0900-0732512282-ND101,50744 KčParametric Equivalent
0732512301Molex0900-0732512301-ND40,79728 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3001 416,68047 Kč425 004,14 Kč
Unit Price without VAT:1 416,68047 Kč
Unit Price with VAT:1 714,18337 Kč