Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511260 | Molex | 0 | 900-0732511260-ND | 137,93639 Kč | Parametric Equivalent |
| 0732512282 | Molex | 0 | 900-0732512282-ND | 101,50744 Kč | Parametric Equivalent |
| 0732512301 | Molex | 0 | 900-0732512301-ND | 40,79728 Kč | Parametric Equivalent |
| 0732512330 | Molex | 0 | 900-0732512330-ND | 62,66775 Kč | Parametric Equivalent |
| 0732512332 | Molex | 0 | 900-0732512332-ND | 64,87507 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 56,94327 Kč | 61 498,73 Kč |
| Unit Price without VAT: | 56,94327 Kč |
|---|---|
| Unit Price with VAT: | 68,90136 Kč |













