Image for 1045369-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045369-1

DigiKey Part Number
1045369-1-ND
Manufacturer
Manufacturer Product Number
1045369-1
Description
CONN SSMA PLUG STR 50 OHM
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
SSMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1045369-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
26.5 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Includes
4 pcs - 1 Connector, 1 Coupling Nut, 1 Gasket, 1 Ring
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Shield Termination
Solder
Body Finish
Gold
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250 V
Cable Group
RG-405 (.085" Semi Rigid)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 85 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500438,33326 Kč219 166,63 Kč
Unit Price without VAT:438,33326 Kč
Unit Price with VAT:530,38324 Kč

Other Suppliers on DigiKey

85In Stock
Ships from WEC