
1731090923 | |
|---|---|
DigiKey Part Number | 900-1731090923-ND |
Manufacturer | |
Manufacturer Product Number | 1731090923 |
Description | CONN D-SUB PLUG 25POS VERT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090923 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Wire Wrap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 10 | 227,78600 Kč | 2 277,86 Kč |
| 25 | 213,52440 Kč | 5 338,11 Kč |
| 50 | 203,32780 Kč | 10 166,39 Kč |
| 100 | 193,62470 Kč | 19 362,47 Kč |
| 250 | 181,50924 Kč | 45 377,31 Kč |
| 500 | 172,85470 Kč | 86 427,35 Kč |
| 1 000 | 164,61466 Kč | 164 614,66 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |





