
D-600-0083 | |
|---|---|
DigiKey Part Number | A126727-ND |
Manufacturer | |
Manufacturer Product Number | D-600-0083 |
Description | D-600-0083 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-621 Series Threaded Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Triaxial | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-621 Series Threaded Jacks | |
Body Material | Brass | |
Body Finish | Tin | |
Features | Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 333,34000 Kč | 7 333,34 Kč |
| 5 | 6 797,55600 Kč | 33 987,78 Kč |
| 10 | 6 579,32400 Kč | 65 793,24 Kč |
| 25 | 6 301,78520 Kč | 157 544,63 Kč |
| Unit Price without VAT: | 7 333,34000 Kč |
|---|---|
| Unit Price with VAT: | 8 873,34140 Kč |







