Coaxial Cable 498.7' (152.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR_86_TP_M17_COIL

DigiKey Part Number
3628-SR_86_TP_M17_COIL-ND
Manufacturer
Manufacturer Product Number
SR_86_TP_M17_COIL
Description
CABLE COAXIAL 50OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable 498.7' (152.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Impedance
50 Ohms
Length
498.7' (152.00m)
Jacket Color
-
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.066" (1.68mm)
Shield Material
Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
70.0
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152418,93355 Kč63 677,90 Kč
Manufacturers Standard Package
Unit Price without VAT:418,93355 Kč
Unit Price with VAT:506,90960 Kč