
102188-1 | |
|---|---|
DigiKey Part Number | 102188-1-ND |
Manufacturer | |
Manufacturer Product Number | 102188-1 |
Description | CONN PLUG MOD II KEYING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod II and IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 102188-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod II and IV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 42,45800 Kč | 424,58 Kč |
| 25 | 39,79280 Kč | 994,82 Kč |
| 50 | 37,89000 Kč | 1 894,50 Kč |
| 100 | 36,08180 Kč | 3 608,18 Kč |
| 250 | 33,82144 Kč | 8 455,36 Kč |
| 500 | 32,20650 Kč | 16 103,25 Kč |
| 1 000 | 30,66964 Kč | 30 669,64 Kč |
| 2 500 | 28,75068 Kč | 71 876,70 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |










