



RL6055 | |
|---|---|
DigiKey Part Number | HM1081-ND |
Manufacturer | |
Manufacturer Product Number | RL6055 |
Description | BOX PLASTIC GRAY 7.12"L X 4.22"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 7.118" L x 4.218" W (180.80mm x 107.14mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.118" L x 4.218" W (180.80mm x 107.14mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 29.0in² (187cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.135" (3.43mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,76000 Kč | 219,76 Kč |
| 5 | 187,80800 Kč | 939,04 Kč |
| 10 | 175,53600 Kč | 1 755,36 Kč |
| 25 | 160,54400 Kč | 4 013,60 Kč |
| 50 | 150,06120 Kč | 7 503,06 Kč |
| 100 | 140,25620 Kč | 14 025,62 Kč |
| 250 | 131,03624 Kč | 32 759,06 Kč |
| Unit Price without VAT: | 219,76000 Kč |
|---|---|
| Unit Price with VAT: | 265,90960 Kč |









