5SY42047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SY42047
Siemens 5SY Miniature Circuit Breakers

5SY42047

DigiKey Part Number
3473-5SY42047-ND
Manufacturer
Manufacturer Product Number
5SY42047
Description
SUP PTOR 5SY4 2P 480V 4A 5K C-TR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker 4A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY42047 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
4A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, IMQ, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 432,96000 Kč2 432,96 Kč
52 017,60000 Kč10 088,00 Kč
101 860,48300 Kč18 604,83 Kč
501 538,69180 Kč76 934,59 Kč
1001 425,61130 Kč142 561,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 432,96000 Kč
Unit Price with VAT:2 943,88160 Kč