



1591AF2BK | |
|---|---|
DigiKey Part Number | HM3864-ND |
Manufacturer | |
Manufacturer Product Number | 1591AF2BK |
Description | BOX ABS BLACK 3.93"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.931" L x 1.969" W (99.85mm x 50.00mm) X 1.036" (26.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591AF2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.931" L x 1.969" W (99.85mm x 50.00mm) | |
Height | 1.036" (26.31mm) | |
Area (L x W) | 7.74in² (49.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 5 | 175,67000 Kč | 878,35 Kč |
| 10 | 163,11200 Kč | 1 631,12 Kč |
| 25 | 148,00240 Kč | 3 700,06 Kč |
| 50 | 137,57460 Kč | 6 878,73 Kč |
| 100 | 127,93030 Kč | 12 793,03 Kč |
| 250 | 116,27180 Kč | 29 067,95 Kč |
| 500 | 111,81016 Kč | 55 905,08 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |
















