
KBP202G | |
|---|---|
DigiKey Part Number | 4878-KBP202G-ND |
Manufacturer | |
Manufacturer Product Number | KBP202G |
Description | BRIDGE RECT 1PHASE 200V 1.2A KBP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP202G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBP |
Technology Standard | Supplier Device Package KBP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP202G | Diotec Semiconductor | 0 | 4878-KBP202G-ND | 0,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,36760 Kč | 436,76 Kč |
| 500 | 3,27610 Kč | 1 638,05 Kč |
| 1 000 | 2,92313 Kč | 2 923,13 Kč |
| 2 000 | 2,62591 Kč | 5 251,82 Kč |
| 5 000 | 2,30365 Kč | 11 518,25 Kč |
| 10 000 | 2,10429 Kč | 21 042,90 Kč |
| 50 000 | 1,75521 Kč | 87 760,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





