
APXT6R3ARA561MF80G | |
|---|---|
DigiKey Part Number | 565-APXT6R3ARA561MF80GTR-ND - Tape & Reel (TR) 565-APXT6R3ARA561MF80GCT-ND - Cut Tape (CT) 565-APXT6R3ARA561MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT6R3ARA561MF80G |
Description | CAP ALUM POLY 560UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT6R3ARA561MF80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 142.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.85 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 50 | 12,50640 Kč | 625,32 Kč |
| 100 | 11,28430 Kč | 1 128,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,60474 Kč | 7 744,27 Kč |
| 1 800 | 8,03687 Kč | 14 466,37 Kč |
| 2 700 | 7,75029 Kč | 20 925,78 Kč |
| 4 500 | 7,43096 Kč | 33 439,32 Kč |
| 6 300 | 7,24331 Kč | 45 632,85 Kč |
| 9 000 | 7,06200 Kč | 63 558,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



