Pin Contact Tin Crimp 12-16 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66255-2

DigiKey Part Number
A125877TR-ND - Tape & Reel (TR)
A125877CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-66255-2
Description
CONN PIN 12-16AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 12-16 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66255-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
12-16 AWG
Series
Contact Material
Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1058,68900 Kč586,89 Kč
2555,00640 Kč1 375,16 Kč
5052,37320 Kč2 618,66 Kč
10049,87230 Kč4 987,23 Kč
25046,74912 Kč11 687,28 Kč
50044,65644 Kč22 328,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50042,02288 Kč63 034,32 Kč
3 00040,01918 Kč120 057,54 Kč
4 50038,89166 Kč175 012,47 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč