
1-66255-1 | |
|---|---|
DigiKey Part Number | A122214TR-ND - Tape & Reel (TR) A122214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66255-1 |
Description | CONN PIN 12-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66255-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 12-16 AWG |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 55,00640 Kč | 1 375,16 Kč |
| 50 | 52,37320 Kč | 2 618,66 Kč |
| 100 | 49,87230 Kč | 4 987,23 Kč |
| 250 | 46,74912 Kč | 11 687,28 Kč |
| 500 | 44,65644 Kč | 22 328,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 42,02288 Kč | 63 034,32 Kč |
| 3 000 | 40,01918 Kč | 120 057,54 Kč |
| 4 500 | 38,89166 Kč | 175 012,47 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |














