
084483-000 | |
|---|---|
DigiKey Part Number | 084483-000-ND |
Manufacturer | |
Manufacturer Product Number | 084483-000 |
Description | SLDR SLV WIRE-WIRE 0.275" CLEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.275" (6.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 39,53200 Kč | 395,32 Kč |
| 25 | 37,05640 Kč | 926,41 Kč |
| 50 | 35,28820 Kč | 1 764,41 Kč |
| 100 | 33,60000 Kč | 3 360,00 Kč |
| 250 | 31,49584 Kč | 7 873,96 Kč |
| 500 | 29,99204 Kč | 14 996,02 Kč |
| 1 000 | 28,56064 Kč | 28 560,64 Kč |
| 2 500 | 26,77366 Kč | 66 934,15 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |











