
91912-4 | |
|---|---|
DigiKey Part Number | A142041-ND |
Manufacturer | |
Manufacturer Product Number | 91912-4 |
Description | PREM SDE DIE,MINI COAXICON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 272,87000 Kč | 60 272,87 Kč |
| Unit Price without VAT: | 60 272,87000 Kč |
|---|---|
| Unit Price with VAT: | 72 930,17270 Kč |












