


2147502101 | |
|---|---|
DigiKey Part Number | 900-2147502101-ND |
Manufacturer | |
Manufacturer Product Number | 2147502101 |
Description | MICROFIT 3.0 SR R-R 10CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147502101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 152,78100 Kč | 1 527,81 Kč |
| 25 | 143,20640 Kč | 3 580,16 Kč |
| 50 | 136,36520 Kč | 6 818,26 Kč |
| 100 | 129,85580 Kč | 12 985,58 Kč |
| 250 | 121,72876 Kč | 30 432,19 Kč |
| 500 | 115,92198 Kč | 57 960,99 Kč |
| 1 000 | 110,39552 Kč | 110 395,52 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |











