


FC681375VH | |
|---|---|
DigiKey Part Number | 4654-FC681375VH-ND |
Manufacturer | |
Manufacturer Product Number | FC681375VH |
Description | 3.5MM VERT JACK PCB HEX NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | FC681375VH Models |
Category | Actual Diameter 0.142" (3.60mm) |
Mfr | Number of Positions/Contacts 3 Conductors, 4 Contacts |
Packaging Bag | Internal Switch(s) Single Switch |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Connector Type Phone Jack | Termination Solder Eyelet(s) |
Gender Female | Shielding Unshielded |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Thread Size M8x0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,74500 Kč | 657,45 Kč |
| 25 | 61,61640 Kč | 1 540,41 Kč |
| 50 | 58,66840 Kč | 2 933,42 Kč |
| 100 | 55,86730 Kč | 5 586,73 Kč |
| 300 | 51,69847 Kč | 15 509,54 Kč |
| 500 | 49,86858 Kč | 24 934,29 Kč |
| 1 000 | 47,48929 Kč | 47 489,29 Kč |
| 2 500 | 44,51887 Kč | 111 297,18 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


