
91911-3 | |
|---|---|
DigiKey Part Number | A30529-ND |
Manufacturer | |
Manufacturer Product Number | 91911-3 |
Description | TOOL DIE SET RG 174/188/316 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Backplane and Circular Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Backplane and Circular Contacts, Size 16 | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | RG-174, 188, 316 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 746,10000 Kč | 19 746,10 Kč |
| 5 | 18 304,83800 Kč | 91 524,19 Kč |
| 10 | 17 717,83900 Kč | 177 178,39 Kč |
| Unit Price without VAT: | 19 746,10000 Kč |
|---|---|
| Unit Price with VAT: | 23 892,78100 Kč |







