
91911-4 | |
|---|---|
DigiKey Part Number | A142039-ND |
Manufacturer | |
Manufacturer Product Number | 91911-4 |
Description | PREMIUM SDE DIE, COAXICON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - Sub Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - Sub Miniature | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 094,53000 Kč | 33 094,53 Kč |
| 5 | 30 680,68200 Kč | 153 403,41 Kč |
| Unit Price without VAT: | 33 094,53000 Kč |
|---|---|
| Unit Price with VAT: | 40 044,38130 Kč |






